LW T673-Q2R2-FGL0-Z4A4-10-R18-DN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 1,404
Unit Price: Fr.0.19000
Datasheet

Similar


ams-OSRAM USA INC.
In Stock: 17,381
Unit Price: Fr.0.19000
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: Fr.0.00000
TOPLED Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW T673-Q2R2-FGL0-Z4A4-10-R18-DN

DigiKey Part Number
475-LWT673-Q2R2-FGL0-Z4A4-10-R18-DNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LW T673-Q2R2-FGL0-Z4A4-10-R18-DN
Description
LED TOPLED SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3.05V 2-PLCC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
-
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.05V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes