P4xx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY P47F-U2AB-36-3B5A-Z

DigiKey Part Number
475-LYP47F-U2AB-36-3B5A-ZTR-ND - Tape & Reel (TR)
475-LYP47F-U2AB-36-3B5A-ZCT-ND - Cut Tape (CT)
475-LYP47F-U2AB-36-3B5A-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LY P47F-U2AB-36-3B5A-Z
Description
LED YELLOW CLEAR SMD
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.05V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
30mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
597nm
Features
-
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
3.40mm L x 1.90mm W
Height (Max)
0.88mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176,118
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.34000Fr.0.34
10Fr.0.23700Fr.2.37
100Fr.0.16880Fr.16.88
500Fr.0.13816Fr.69.08
1,000Fr.0.12806Fr.128.06
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.11507Fr.345.21
6,000Fr.0.10844Fr.650.64
9,000Fr.0.10504Fr.945.36
15,000Fr.0.10120Fr.1,518.00
21,000Fr.0.09891Fr.2,077.11
30,000Fr.0.09668Fr.2,900.40
75,000Fr.0.09176Fr.6,882.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.34000
Unit Price with VAT:Fr.0.36754