
LY E67F-BADA-46-3B5A-50-R18 | |
|---|---|
DigiKey Part Number  | 475-LYE67F-BADA-46-3B5A-50-R18TR-ND - Tape & Reel (TR) 475-LYE67F-BADA-46-3B5A-50-R18CT-ND - Cut Tape (CT) 475-LYE67F-BADA-46-3B5A-50-R18DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LY E67F-BADA-46-3B5A-50-R18  | 
Description  | LED YELLOW CLEAR 4PLCC SMD  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Yellow 593nm LED Indication - Discrete 2.15V 4-PLCC  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Color  | ||
Configuration  | -  | |
Lens Color  | Colorless  | |
Lens Transparency  | Clear  | |
Millicandela Rating  | ||
Lens Style  | Round with Flat Top  | |
Lens Size  | 2.40mm Dia  | |
Voltage - Forward (Vf) (Typ)  | 2.15V  | |
Current - Test  | 50mA  | |
Viewing Angle  | 120°  | |
Mounting Type  | ||
Wavelength - Dominant  | ||
Wavelength - Peak  | 594nm  | |
Features  | -  | |
Package / Case  | 4-PLCC  | |
Supplier Device Package  | ||
Size / Dimension  | 3.20mm L x 1.30mm W  | |
Height (Max)  | 2.10mm  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 | 
| 10 | Fr.0.16500 | Fr.1.65 | 
| 100 | Fr.0.11630 | Fr.11.63 | 
| 500 | Fr.0.09414 | Fr.47.07 | 
| 1,000 | Fr.0.08680 | Fr.86.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.0.08055 | Fr.161.10 | 
| 4,000 | Fr.0.07523 | Fr.300.92 | 
| 6,000 | Fr.0.07250 | Fr.435.00 | 
| 10,000 | Fr.0.06941 | Fr.694.10 | 
| 14,000 | Fr.0.06757 | Fr.945.98 | 
| 20,000 | Fr.0.06577 | Fr.1,315.40 | 
| 50,000 | Fr.0.06180 | Fr.3,090.00 | 
| 100,000 | Fr.0.05933 | Fr.5,933.00 | 
| Unit Price without VAT: | Fr.0.24000 | 
|---|---|
| Unit Price with VAT: | Fr.0.25944 | 

