
LY T68F-V1AA-46-1-20-R18-Z | |
---|---|
DigiKey Part Number | 475-LYT68F-V1AA-46-1-20-R18-ZTR-ND - Tape & Reel (TR) 475-LYT68F-V1AA-46-1-20-R18-ZCT-ND - Cut Tape (CT) 475-LYT68F-V1AA-46-1-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY T68F-V1AA-46-1-20-R18-Z |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 597nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.21000 | Fr.0.21 |
10 | Fr.0.14400 | Fr.1.44 |
100 | Fr.0.10100 | Fr.10.10 |
500 | Fr.0.08132 | Fr.40.66 |
1,000 | Fr.0.07483 | Fr.74.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.06930 | Fr.138.60 |
4,000 | Fr.0.06459 | Fr.258.36 |
6,000 | Fr.0.06217 | Fr.373.02 |
10,000 | Fr.0.05943 | Fr.594.30 |
14,000 | Fr.0.05780 | Fr.809.20 |
20,000 | Fr.0.05621 | Fr.1,124.20 |
50,000 | Fr.0.05269 | Fr.2,634.50 |
100,000 | Fr.0.05050 | Fr.5,050.00 |
Unit Price without VAT: | Fr.0.21000 |
---|---|
Unit Price with VAT: | Fr.0.22701 |