
LZ4-00MC08-0000 | |
|---|---|
DigiKey Part Number | 475-LZ4-00MC08-0000TR-ND - Tape & Reel (TR) 475-LZ4-00MC08-0000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LZ4-00MC08-0000 |
Description | LED EMITTER RGB 10W SMD |
Customer Reference | |
Detailed Description | LED Lighting Color - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | - | |
Wavelength | - | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.12.85000 | Fr.12.85 |
| 10 | Fr.10.08600 | Fr.100.86 |
| 100 | Fr.8.47920 | Fr.847.92 |
| Unit Price without VAT: | Fr.12.85000 |
|---|---|
| Unit Price with VAT: | Fr.13.89085 |

