cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ4-00UB0R-00U4

DigiKey Part Number
475-LZ4-00UB0R-00U4TR-ND - Tape & Reel (TR)
475-LZ4-00UB0R-00U4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LZ4-00UB0R-00U4
Description
EMITTER UV 1A 385NM-390NM SMD
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 385nm ~ 390nm 14.8V 1A 4800mW/sr @ 700mA 110° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
4800mW/sr @ 700mA
Wavelength
385nm ~ 390nm
Voltage - Forward (Vf) (Typ)
14.8V
Viewing Angle
110°
Orientation
Top View
Operating Temperature
130°C (TJ)
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.20.80000Fr.20.80
10Fr.16.69100Fr.166.91
100Fr.14.31170Fr.1,431.17
Unit Price without VAT:Fr.20.80000
Unit Price with VAT:Fr.22.48480