Image for OS096064PH10FC1A10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OS096064PH10FC1A10

DigiKey Part Number
475-OS096064PH10FC1A10-ND
Manufacturer
Manufacturer Product Number
OS096064PH10FC1A10
Description
GRAPHIC DISPLAY - - 1"
Customer Reference
Detailed Description
Graphic LCD Display Module Parallel, Serial 1" (25.40mm) 96 x 64
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
1" (25.40mm)
Manufacturer
ams-OSRAM USA INC.
Viewing Area
22.14mm W x 15.42mm H
Series
Dot Pixels
96 x 64
Packaging
Box
Interface
Parallel, Serial
Part Status
Obsolete
Dot Pitch
0.21mm W x 0.21mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.