
SFH 9201-3/4-Z | |
|---|---|
DigiKey Part Number | 475-SFH9201-3/4-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 9201-3/4-Z |
Description | INTERRUPTER RELFECT W/FILTR SMD |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.197" (5mm) 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | 50µs, 50µs | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD | |
Operating Temperature | -40°C ~ 100°C |

