
TCS34001FNM ODFN6 LF T&RDP | |
---|---|
DigiKey Part Number | 4991-TCS34001FNMODFN6LFT&RDPTR-ND - Tape & Reel (TR) 4991-TCS34001FNMODFN6LFT&RDPCT-ND - Cut Tape (CT) 4991-TCS34001FNMODFN6LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCS34001FNM ODFN6 LF T&RDP |
Description | SENSOR OPT 525NM/615NM AMB 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 465nm, 525nm, 615nm, 2700K I2C 6-WDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 465nm, 525nm, 615nm, 2700K | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN | |
Supplier Device Package | 6-DFN (2.4x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.62000 | Fr.2.62 |
5 | Fr.2.33400 | Fr.11.67 |
10 | Fr.2.23000 | Fr.22.30 |
25 | Fr.2.10640 | Fr.52.66 |
50 | Fr.2.02200 | Fr.101.10 |
100 | Fr.1.94450 | Fr.194.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.1.78874 | Fr.894.37 |
1,000 | Fr.1.73073 | Fr.1,730.73 |
1,500 | Fr.1.69904 | Fr.2,548.56 |
2,500 | Fr.1.66134 | Fr.4,153.35 |
3,500 | Fr.1.63779 | Fr.5,732.27 |
Unit Price without VAT: | Fr.2.62000 |
---|---|
Unit Price with VAT: | Fr.2.83222 |