
AGB75LC04-QU-E | |
|---|---|
DigiKey Part Number | 681-1017-ND |
Manufacturer | |
Manufacturer Product Number | AGB75LC04-QU-E |
Description | IC GUI PROCESSOR 208-PQFP |
Customer Reference | |
Detailed Description | GUI Processor 208-PQFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amulet Technologies LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | GUI Processor | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 208-BFQFP | |
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |

