Similar
Similar
Similar
Similar

DG406EWI | |
|---|---|
DigiKey Part Number | DG406EWI-ND |
Manufacturer | |
Manufacturer Product Number | DG406EWI |
Description | IC MUX 16:1 100OHM 28SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 100Ohm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG406EWI Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 150ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 8pF, 130pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 16:1 | Crosstalk -92dB @ 100kHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 100Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1.5Ohm | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Voltage - Supply, Single (V+) 5V ~ 30V | Supplier Device Package 28-SOIC |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG406EWI+ | Analog Devices Inc./Maxim Integrated | 650 | DG406EWI+-ND | Fr.18.01000 | Direct |
| DG406BDW-E3 | Vishay Siliconix | 250 | DG406BDW-E3-ND | Fr.6.52000 | Similar |
| DG406DW-E3 | Vishay Siliconix | 425 | DG406DW-E3-ND | Fr.6.52000 | Similar |
| DG406DYZ | Renesas Electronics Corporation | 0 | DG406DYZ-ND | Fr.7.69000 | Similar |
| DG406DYZ-T | Renesas Electronics Corporation | 0 | DG406DYZ-TCT-ND | Fr.7.69000 | Similar |




