DG509AAK/883B is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 114
Unit Price: Fr.11.18000
Datasheet
5962-9456503MEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG509AAK/883B

DigiKey Part Number
DG509AAK/883B-ND
Manufacturer
Manufacturer Product Number
DG509AAK/883B
Description
IC SWITCH SP4T X 2 400OHM 16CDIP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 400Ohm 16-CDIP
Datasheet
 Datasheet
EDA/CAD Models
DG509AAK/883B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
400Ohm
Channel-to-Channel Matching (ΔRon)
24Ohm
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Switch Time (Ton, Toff) (Max)
1µs, 700ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 12pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes