
| DS1087LU-447+ | |
|---|---|
| DigiKey Part Number | 505-DS1087LU-447+-ND | 
| Manufacturer | |
| Manufacturer Product Number | DS1087LU-447+ | 
| Description | IC CLOCK GENERATOR 8UMAX | 
| Customer Reference | |
| Detailed Description | Clock Generator IC 66MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DS1087LU-447+ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Type | Clock Generator | |
| PLL | No | |
| Input | Clock | |
| Output | Clock | |
| Number of Circuits | 1 | |
| Ratio - Input:Output | 2:1 | |
| Differential - Input:Output | No/No | |
| Frequency - Max | 66MHz | |
| Divider/Multiplier | Yes/No | |
| Voltage - Supply | 2.7V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
| Supplier Device Package | 8-uMAX/uSOP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland