
DS1090U-2+T | |
---|---|
DigiKey Part Number | DS1090U-2+TR-ND - Tape & Reel (TR) DS1090U-2+CT-ND - Cut Tape (CT) DS1090U-2+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1090U-2+T |
Description | IC CLOCK GENERATOR 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 4MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1090U-2+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | No | |
Input | Clock | |
Output | CMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 4MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.46000 | Fr.2.46 |
10 | Fr.1.84200 | Fr.18.42 |
25 | Fr.1.68760 | Fr.42.19 |
100 | Fr.1.51790 | Fr.151.79 |
250 | Fr.1.43696 | Fr.359.24 |
500 | Fr.1.38820 | Fr.694.10 |
1,000 | Fr.1.34803 | Fr.1,348.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.1.19000 | Fr.3,570.00 |
Unit Price without VAT: | Fr.2.46000 |
---|---|
Unit Price with VAT: | Fr.2.65926 |