Similar

DS1249Y-70IND# | |
|---|---|
DigiKey Part Number | DS1249Y-70IND#-ND |
Manufacturer | |
Manufacturer Product Number | DS1249Y-70IND# |
Description | IC NVSRAM 2MBIT PARALLEL 32EDIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 2Mbit Parallel 70 ns 32-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1249Y-70IND# Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 32-EDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | Fr.63.37222 | Fr.570.35 |
| Unit Price without VAT: | Fr.63.37222 |
|---|---|
| Unit Price with VAT: | Fr.68.50537 |


