DS1231S-20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 760
Unit Price: Fr.9.74000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: Fr.8.26500
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: Fr.8.26500
Datasheet
175~21-0042~WE~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1231S-20

DigiKey Part Number
DS1231S-20-ND
Manufacturer
Manufacturer Product Number
DS1231S-20
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1231S-20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.37V, 4.62V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
150ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types