
DS1804U-010+T&R | |
---|---|
DigiKey Part Number | 175-DS1804U-010+T&RTR-ND - Tape & Reel (TR) 175-DS1804U-010+T&RCT-ND - Cut Tape (CT) 175-DS1804U-010+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1804U-010+T&R |
Description | IC DGTL POT 10KOHM 100TAP 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1804U-010+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 100 | |
Resistance (Ohms) | 10k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 750ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 400 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.32000 | Fr.4.32 |
10 | Fr.3.30000 | Fr.33.00 |
25 | Fr.3.04520 | Fr.76.13 |
100 | Fr.2.76500 | Fr.276.50 |
250 | Fr.2.63132 | Fr.657.83 |
500 | Fr.2.55078 | Fr.1,275.39 |
1,000 | Fr.2.48450 | Fr.2,484.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.2.40264 | Fr.7,207.92 |
Unit Price without VAT: | Fr.4.32000 |
---|---|
Unit Price with VAT: | Fr.4.66992 |