
DS1810R-15+T&R | |
---|---|
DigiKey Part Number | DS1810R-15+T&RTR-ND - Tape & Reel (TR) DS1810R-15+T&RCT-ND - Cut Tape (CT) DS1810R-15+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1810R-15+T&R |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1810R-15+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.12V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.5.10000 | Fr.5.10 |
10 | Fr.3.91700 | Fr.39.17 |
25 | Fr.3.62160 | Fr.90.54 |
100 | Fr.3.29710 | Fr.329.71 |
250 | Fr.3.14240 | Fr.785.60 |
500 | Fr.3.04914 | Fr.1,524.57 |
1,000 | Fr.2.97238 | Fr.2,972.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.2.87757 | Fr.8,632.71 |
Unit Price without VAT: | Fr.5.10000 |
---|---|
Unit Price with VAT: | Fr.5.51310 |