16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2762AE+T&R

DigiKey Part Number
175-DS2762AE+T&RTR-ND - Tape & Reel (TR)
175-DS2762AE+T&RCT-ND - Cut Tape (CT)
175-DS2762AE+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS2762AE+T&R
Description
IC BATT MONITOR LI-ION 16TSSOP
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS2762AE+T&R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
-
Fault Protection
Over Current, Over/Under Voltage, Short Circuit
Interface
1-Wire
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Factory Stock: 1,000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types