16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2762AE+

DigiKey Part Number
DS2762AE+-ND
Manufacturer
Manufacturer Product Number
DS2762AE+
Description
IC BATT MONITOR LI-ION 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS2762AE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
-
Fault Protection
Over Current, Over/Under Voltage, Short Circuit
Interface
1-Wire
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Factory Stock: 17,280
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.9.38000Fr.9.38
10Fr.7.36300Fr.73.63
96Fr.6.31448Fr.606.19
192Fr.6.10547Fr.1,172.25
288Fr.6.00076Fr.1,728.22
576Fr.5.84722Fr.3,368.00
1,056Fr.5.73542Fr.6,056.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.9.38000
Unit Price with VAT:Fr.10.13978