
DS3902U-530+ | |
---|---|
DigiKey Part Number | DS3902U-530+-ND |
Manufacturer | |
Manufacturer Product Number | DS3902U-530+ |
Description | IC DGTL POT 30K/50KOHM 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 30k, 50k Ohm 2 Circuit 256 Taps I2C Interface 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS3902U-530+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 30k, 50k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 95°C | |
Resistance - Wiper (Ohms) (Typ) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.88000 | Fr.2.88 |
10 | Fr.2.17000 | Fr.21.70 |
50 | Fr.1.88460 | Fr.94.23 |
100 | Fr.1.79640 | Fr.179.64 |
250 | Fr.1.70316 | Fr.425.79 |
500 | Fr.1.64700 | Fr.823.50 |
1,000 | Fr.1.60077 | Fr.1,600.77 |
2,500 | Fr.1.55197 | Fr.3,879.93 |
5,000 | Fr.1.52256 | Fr.7,612.80 |
Unit Price without VAT: | Fr.2.88000 |
---|---|
Unit Price with VAT: | Fr.3.11328 |