8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3904U-020+

DigiKey Part Number
DS3904U-020+-ND
Manufacturer
Manufacturer Product Number
DS3904U-020+
Description
IC DGTL POT 20KOHM 128TAP 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 20k Ohm 3 Circuit 128 Taps I2C Interface 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
DS3904U-020+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
3
Number of Taps
128
Resistance (Ohms)
20k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address
Tolerance
-
Temperature Coefficient (Typ)
123ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-uMAX/uSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,450
Check Lead Time
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.2.22000Fr.2.22
10Fr.1.65500Fr.16.55
50Fr.1.42940Fr.71.47
100Fr.1.35960Fr.135.96
250Fr.1.28580Fr.321.45
500Fr.1.24130Fr.620.65
1,000Fr.1.20470Fr.1,204.70
2,500Fr.1.16605Fr.2,915.12
5,000Fr.1.14276Fr.5,713.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.2.22000
Unit Price with VAT:Fr.2.39982