
ICL7109EPL+ | |
|---|---|
DigiKey Part Number | ICL7109EPL+-ND |
Manufacturer | |
Manufacturer Product Number | ICL7109EPL+ |
Description | IC ADC 12BIT 40-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Dual Slope 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICL7109EPL+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture Dual Slope |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog ±5V |
Number of Bits 12 | Voltage - Supply, Digital ±5V |
Sampling Rate (Per Second) 30 | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 40-DIP (0.600", 15.24mm) |
Input Type Differential | Supplier Device Package 40-PDIP |
Data Interface Parallel | Mounting Type Through Hole |
Configuration ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.26.65000 | Fr.26.65 |
| 10 | Fr.21.60900 | Fr.216.09 |
| 30 | Fr.20.13600 | Fr.604.08 |
| 100 | Fr.18.96660 | Fr.1,896.66 |
| 250 | Fr.18.30720 | Fr.4,576.80 |
| Unit Price without VAT: | Fr.26.65000 |
|---|---|
| Unit Price with VAT: | Fr.28.80865 |

