


ICL7663AESA+ | |
|---|---|
DigiKey Part Number | 505-ICL7663AESA+-ND |
Manufacturer | |
Manufacturer Product Number | ICL7663AESA+ |
Description | IC REG LIN POS ADJ 40MA 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 40mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7663AESA+ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 12 µA |
Packaging Tube | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 16V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 1.3V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.98000 | Fr.6.98 |
| 10 | Fr.5.41800 | Fr.54.18 |
| 25 | Fr.5.02800 | Fr.125.70 |
| 100 | Fr.4.59960 | Fr.459.96 |
| 300 | Fr.4.36060 | Fr.1,308.18 |
| 500 | Fr.4.27226 | Fr.2,136.13 |
| 1,000 | Fr.4.17094 | Fr.4,170.94 |
| Unit Price without VAT: | Fr.6.98000 |
|---|---|
| Unit Price with VAT: | Fr.7.54538 |

