
ICL7665ACSA+T | |
|---|---|
DigiKey Part Number | 175-ICL7665ACSA+TTR-ND - Tape & Reel (TR) 175-ICL7665ACSA+TCT-ND - Cut Tape (CT) 175-ICL7665ACSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL7665ACSA+T |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7665ACSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | <1ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.18000 | Fr.6.18 |
| 10 | Fr.4.78400 | Fr.47.84 |
| 25 | Fr.4.43400 | Fr.110.85 |
| 100 | Fr.4.04880 | Fr.404.88 |
| 250 | Fr.3.86520 | Fr.966.30 |
| 500 | Fr.3.75454 | Fr.1,877.27 |
| 1,000 | Fr.3.66350 | Fr.3,663.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.3.56735 | Fr.8,918.38 |
| Unit Price without VAT: | Fr.6.18000 |
|---|---|
| Unit Price with VAT: | Fr.6.68058 |

