MAX5898EGK+D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1126EGK+D

DigiKey Part Number
505-MAX1126EGK+D-ND
Manufacturer
Manufacturer Product Number
MAX1126EGK+D
Description
IC ADC 12BIT 40MSPS 68-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 4 Pipelined 68-QFN (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MAX1126EGK+D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
40M
Number of Inputs
4
Input Type
Differential
Data Interface
LVDS - Serial
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
4
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
68-VFQFN Exposed Pad
Supplier Device Package
68-QFN (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 810
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CHF
Tube
QuantityUnit PriceExt Price
30Fr.78.85000Fr.2,365.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.78.85000
Unit Price with VAT:Fr.85.23685