
| MAX11616EEE+T | |
|---|---|
| DigiKey Part Number | MAX11616EEE+TTR-ND - Tape & Reel (TR) MAX11616EEE+TCT-ND - Cut Tape (CT) MAX11616EEE+TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MAX11616EEE+T | 
| Description | IC ADC 12BIT SAR 16QSOP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 12 Bit Analog to Digital Converter 6, 12 Input 1 SAR 16-QSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX11616EEE+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Bits | 12 | |
| Sampling Rate (Per Second) | 94.4k | |
| Number of Inputs | 6, 12 | |
| Input Type | Differential, Single Ended | |
| Data Interface | I2C | |
| Configuration | MUX-S/H-ADC | |
| Ratio - S/H:ADC | 1:1 | |
| Number of A/D Converters | 1 | |
| Architecture | SAR | |
| Reference Type | External, Internal | |
| Voltage - Supply, Analog | 5V | |
| Voltage - Supply, Digital | 5V | |
| Features | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
| Supplier Device Package | 16-QSOP | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.9.34000 | Fr.9.34 | 
| 10 | Fr.7.32400 | Fr.73.24 | 
| 25 | Fr.6.82000 | Fr.170.50 | 
| 100 | Fr.6.26650 | Fr.626.65 | 
| 250 | Fr.6.00256 | Fr.1,500.64 | 
| 500 | Fr.5.84354 | Fr.2,921.77 | 
| 1,000 | Fr.5.71266 | Fr.5,712.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | Fr.5.57447 | Fr.13,936.17 | 
| Unit Price without VAT: | Fr.9.34000 | 
|---|---|
| Unit Price with VAT: | Fr.10.09654 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland