
MAX11634EEE+T | |
---|---|
DigiKey Part Number | MAX11634EEE+TTR-ND - Tape & Reel (TR) MAX11634EEE+TCT-ND - Cut Tape (CT) MAX11634EEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11634EEE+T |
Description | IC ADC 12BIT SAR 16QSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11634EEE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 300k | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.6.30000 | Fr.6.30 |
10 | Fr.4.87800 | Fr.48.78 |
25 | Fr.4.52240 | Fr.113.06 |
100 | Fr.4.13070 | Fr.413.07 |
250 | Fr.3.94404 | Fr.986.01 |
500 | Fr.3.83152 | Fr.1,915.76 |
1,000 | Fr.3.73893 | Fr.3,738.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.3.39000 | Fr.8,475.00 |
Unit Price without VAT: | Fr.6.30000 |
---|---|
Unit Price with VAT: | Fr.6.81030 |