
MAX125CEAX+TD | |
---|---|
DigiKey Part Number | MAX125CEAX+TD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX125CEAX+TD |
Description | IC DAS 14BIT 250K 36SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 14 b 250k Parallel 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX125CEAX+TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 8 | |
Resolution (Bits) | 14 b | |
Sampling Rate (Per Second) | 250k | |
Data Interface | Parallel | |
Voltage Supply Source | Analog and Digital, Dual ± | |
Voltage - Supply | 5V, ±5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.26.48818 | Fr.26,488.18 |
Unit Price without VAT: | Fr.26.48818 |
---|---|
Unit Price with VAT: | Fr.28.63372 |