

MAX13054ESA+T | |
|---|---|
DigiKey Part Number | MAX13054ESA+TR-ND - Tape & Reel (TR) MAX13054ESA+CT-ND - Cut Tape (CT) MAX13054ESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13054ESA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13054ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.91000 | Fr.4.91 |
| 10 | Fr.3.76600 | Fr.37.66 |
| 25 | Fr.3.48120 | Fr.87.03 |
| 100 | Fr.3.16740 | Fr.316.74 |
| 250 | Fr.3.01772 | Fr.754.43 |
| 500 | Fr.2.92752 | Fr.1,463.76 |
| 1,000 | Fr.2.85327 | Fr.2,853.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.2.77492 | Fr.6,937.30 |
| Unit Price without VAT: | Fr.4.91000 |
|---|---|
| Unit Price with VAT: | Fr.5.30771 |




