MAX14606EWL+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14606EWL+T

DigiKey Part Number
MAX14606EWL+TTR-ND - Tape & Reel (TR)
MAX14606EWL+TCT-ND - Cut Tape (CT)
MAX14606EWL+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14606EWL+T
Description
IC BATT PROTECTION 9WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC 9-WLP (1.29x1.29)
Datasheet
 Datasheet
EDA/CAD Models
MAX14606EWL+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
-
Number of Cells
-
Fault Protection
Over Temperature, Over Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
9-WFBGA, WLBGA
Supplier Device Package
9-WLP (1.29x1.29)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,301
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.81000Fr.2.81
10Fr.2.11300Fr.21.13
25Fr.1.93920Fr.48.48
100Fr.1.74810Fr.174.81
250Fr.1.65700Fr.414.25
500Fr.1.60208Fr.801.04
1,000Fr.1.55690Fr.1,556.90
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.1.50919Fr.3,772.97
5,000Fr.1.48044Fr.7,402.20
Manufacturers Standard Package
Unit Price without VAT:Fr.2.81000
Unit Price with VAT:Fr.3.03761