
MAX153EWP+ | |
|---|---|
DigiKey Part Number | MAX153EWP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX153EWP+ |
Description | IC ADC 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX153EWP+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture Flash |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog ±5V, 5V |
Number of Bits 8 | Voltage - Supply, Digital ±5V, 5V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 20-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.24.23000 | Fr.24.23 |
| 10 | Fr.19.59400 | Fr.195.94 |
| 36 | Fr.18.05028 | Fr.649.81 |
| 108 | Fr.17.10370 | Fr.1,847.20 |
| 252 | Fr.16.54913 | Fr.4,170.38 |
| Unit Price without VAT: | Fr.24.23000 |
|---|---|
| Unit Price with VAT: | Fr.26.19263 |

