
MAX1570ETE+ | |
---|---|
DigiKey Part Number | MAX1570ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1570ETE+ |
Description | IC LED DRV RGLTR PWM 30MA 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 30mA 16-TQFN (4x4) |
EDA/CAD Models | MAX1570ETE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 5 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.5.20000 | Fr.5.20 |
10 | Fr.3.99800 | Fr.39.98 |
Unit Price without VAT: | Fr.5.20000 |
---|---|
Unit Price with VAT: | Fr.5.62120 |