8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1674EUA+T

DigiKey Part Number
MAX1674EUA+TR-ND - Tape & Reel (TR)
MAX1674EUA+CT-ND - Cut Tape (CT)
MAX1674EUA+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1674EUA+T
Description
IC REG BOOST ADJ 750MA 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable (Programmable) 2V (3.3V, 5V) 1 Output 750mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX1674EUA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
Up to 500Hz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,886
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.5.02000Fr.5.02
10Fr.3.84900Fr.38.49
25Fr.3.55760Fr.88.94
100Fr.3.23820Fr.323.82
250Fr.3.08576Fr.771.44
500Fr.2.99388Fr.1,496.94
1,000Fr.2.91825Fr.2,918.25
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.2.63000Fr.6,575.00
Manufacturers Standard Package
Unit Price without VAT:Fr.5.02000
Unit Price with VAT:Fr.5.42662