
MAX1679EUA | |
|---|---|
DigiKey Part Number | MAX1679EUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX1679EUA |
Description | IC BATT CHG LI-ION 1CELL 8UMAX |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-uMAX/uSOP |
EDA/CAD Models | MAX1679EUA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 22V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |

