
MAX77863AEWJ+ | |
|---|---|
DigiKey Part Number  | 505-MAX77863AEWJ+-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MAX77863AEWJ+  | 
Description  | IC PMIC 13REG 8GPIO 90WLP  | 
Customer Reference  | |
Detailed Description  | General Purpose PMIC 90-WLP (4.09x3.78)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAX77863AEWJ+ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Strip  | |
Part Status  | Discontinued at Digi-Key  | |
Applications  | General Purpose  | |
Current - Supply  | 42µA  | |
Voltage - Supply  | 2.6V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 90-WFBGA, WLBGA  | |
Supplier Device Package  | 90-WLP (4.09x3.78)  | |
Base Product Number  | 

