16 TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16823AUE/V+T

DigiKey Part Number
175-MAX16823AUE/V+TTR-ND - Tape & Reel (TR)
175-MAX16823AUE/V+TCT-ND - Cut Tape (CT)
175-MAX16823AUE/V+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX16823AUE/V+T
Description
IC LED DRV LIN PWM 100MA 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output Linear PWM Dimming 100mA 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX16823AUE/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
5.5V
Voltage - Supply (Max)
40V
Voltage - Output
39.3V
Current - Output / Channel
100mA
Frequency
-
Dimming
PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,400
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.5.73000Fr.5.73
10Fr.4.41900Fr.44.19
25Fr.4.09200Fr.102.30
100Fr.3.73230Fr.373.23
250Fr.3.56080Fr.890.20
500Fr.3.45738Fr.1,728.69
1,000Fr.3.37227Fr.3,372.27
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.3.28244Fr.8,206.10
Manufacturers Standard Package
Unit Price without VAT:Fr.5.73000
Unit Price with VAT:Fr.6.19413