
MAX16826ATJ+T | |
---|---|
DigiKey Part Number | MAX16826ATJ+TR-ND - Tape & Reel (TR) MAX16826ATJ+CT-ND - Cut Tape (CT) MAX16826ATJ+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16826ATJ+T |
Description | IC LED DRIVER CTRLR PWM 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) PWM Dimming 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16826ATJ+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.75V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.7.77000 | Fr.7.77 |
10 | Fr.6.05500 | Fr.60.55 |
25 | Fr.5.62640 | Fr.140.66 |
100 | Fr.5.15580 | Fr.515.58 |
250 | Fr.4.93140 | Fr.1,232.85 |
500 | Fr.4.79612 | Fr.2,398.06 |
1,000 | Fr.4.68481 | Fr.4,684.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.4.56730 | Fr.11,418.25 |
Unit Price without VAT: | Fr.7.77000 |
---|---|
Unit Price with VAT: | Fr.8.39937 |