
MAX1692EUB+T | |
|---|---|
DigiKey Part Number | 175-MAX1692EUB+TTR-ND - Tape & Reel (TR) 175-MAX1692EUB+TCT-ND - Cut Tape (CT) 175-MAX1692EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1692EUB+T |
Description | IC REG BUCK ADJ 600MA 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1692EUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.02000 | Fr.7.02 |
| 10 | Fr.5.45500 | Fr.54.55 |
| 25 | Fr.5.06320 | Fr.126.58 |
| 100 | Fr.4.63260 | Fr.463.26 |
| 250 | Fr.4.42728 | Fr.1,106.82 |
| 500 | Fr.4.30348 | Fr.2,151.74 |
| 1,000 | Fr.4.20163 | Fr.4,201.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.4.09409 | Fr.10,235.22 |
| Unit Price without VAT: | Fr.7.02000 |
|---|---|
| Unit Price with VAT: | Fr.7.58862 |

