175~21-0061~UB~10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1693EUB+T

DigiKey Part Number
MAX1693EUB+TR-ND - Tape & Reel (TR)
MAX1693EUB+CT-ND - Cut Tape (CT)
MAX1693EUB+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1693EUB+T
Description
IC PWR SWITCH P-CHAN 1:1 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 700mA 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1693EUB+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
700mA
Rds On (Typ)
60mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
10-uMAX/uSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,739
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.42000Fr.2.42
10Fr.1.81400Fr.18.14
25Fr.1.66120Fr.41.53
100Fr.1.49360Fr.149.36
250Fr.1.41372Fr.353.43
500Fr.1.36562Fr.682.81
1,000Fr.1.32600Fr.1,326.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.1.28419Fr.3,210.47
5,000Fr.1.25900Fr.6,295.00
Manufacturers Standard Package
Unit Price without VAT:Fr.2.42000
Unit Price with VAT:Fr.2.61602