
MAX16984SAGI/VY+T | |
|---|---|
DigiKey Part Number | 505-MAX16984SAGI/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16984SAGI/VY+T |
Description | AUTOMOTIVE 2.1A STEP-DOWN CONVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 1 Output 28-QFND (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16984SAGI/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 4.5V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFND (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.5.50114 | Fr.13,752.85 |
| Unit Price without VAT: | Fr.5.50114 |
|---|---|
| Unit Price with VAT: | Fr.5.94673 |

