
MAX17000ETG+T | |
---|---|
DigiKey Part Number | MAX17000ETG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17000ETG+T |
Description | IC PWM CTLR DDR/DDR2/DDR3 24TQFN |
Customer Reference | |
Detailed Description | Memory, DDR2/DDR3 Regulator PMIC 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17000ETG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Applications | Memory, DDR2/DDR3 Regulator | |
Current - Supply | 2mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |