


MAX17672CATB+T | |
|---|---|
DigiKey Part Number | 505-MAX17672CATB+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17672CATB+T |
Description | 4.5V - 60V 150MA SYNCHRO DC-DC & |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 200kHz ~ 2.2MHz 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17672CATB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (1) | |
Number of Outputs | 3 | |
Frequency - Switching | 200kHz ~ 2.2MHz | |
Voltage/Current - Output 1 | Adjustable, Adjustable, Fixed, 800mV to 54V, 150mA | |
Voltage/Current - Output 2 | Adjustable, Adjustable, Fixed, 800mV to 54V, 150mA | |
Voltage/Current - Output 3 | Adjustable, Adjustable, Fixed, 3V, 50mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.96809 | Fr.4,920.22 |
| Unit Price without VAT: | Fr.1.96809 |
|---|---|
| Unit Price with VAT: | Fr.2.12751 |

