
MAX1772EEI+ | |
|---|---|
DigiKey Part Number | MAX1772EEI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1772EEI+ |
Description | IC BAT CHG MULTCHEM 2-4CL 28QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1772EEI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 2 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 4A | |
Battery Pack Voltage | 18.2V (Max) | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.27000 | Fr.10.27 |
| 10 | Fr.8.14100 | Fr.81.41 |
| 50 | Fr.7.42000 | Fr.371.00 |
| Unit Price without VAT: | Fr.10.27000 |
|---|---|
| Unit Price with VAT: | Fr.11.10187 |

