8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1822ESA+T

DigiKey Part Number
175-MAX1822ESA+TTR-ND - Tape & Reel (TR)
175-MAX1822ESA+TCT-ND - Cut Tape (CT)
175-MAX1822ESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1822ESA+T
Description
IC REG CHARG PUMP INV 25MA 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed Vin+11V 1 Output 25mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX1822ESA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Ratiometric
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
16.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
90kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,486
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.4.91000Fr.4.91
10Fr.3.76600Fr.37.66
25Fr.3.48120Fr.87.03
100Fr.3.16740Fr.316.74
250Fr.3.01772Fr.754.43
500Fr.2.92752Fr.1,463.76
1,000Fr.2.85327Fr.2,853.27
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.2.57000Fr.6,425.00
Manufacturers Standard Package
Unit Price without VAT:Fr.4.91000
Unit Price with VAT:Fr.5.30771