Direct

MAX1822ESA | |
|---|---|
DigiKey Part Number | MAX1822ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX1822ESA |
Description | IC REG CHARG PUMP INV 25MA 8SOIC |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed Vin+11V 1 Output 25mA 8-SOIC (0.154", 3.90mm Width) |
EDA/CAD Models | MAX1822ESA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Ratiometric | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 90kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |


