
MAX20076ATCC/V+T | |
|---|---|
DigiKey Part Number | 175-MAX20076ATCC/V+TTR-ND - Tape & Reel (TR) 175-MAX20076ATCC/V+TCT-ND - Cut Tape (CT) 175-MAX20076ATCC/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20076ATCC/V+T |
Description | IC REG BUCK PROG/1V 1.2A 12TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 1V 1 Output 1.2A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20076ATCC/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.37000 | Fr.2.37 |
| 10 | Fr.1.77000 | Fr.17.70 |
| 25 | Fr.1.62120 | Fr.40.53 |
| 100 | Fr.1.45710 | Fr.145.71 |
| 250 | Fr.1.37888 | Fr.344.72 |
| 500 | Fr.1.33174 | Fr.665.87 |
| 1,000 | Fr.1.29295 | Fr.1,292.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.14000 | Fr.2,850.00 |
| Unit Price without VAT: | Fr.2.37000 |
|---|---|
| Unit Price with VAT: | Fr.2.56197 |


