
MAX20096EVSYS# | |
---|---|
DigiKey Part Number | MAX20096EVSYS#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20096EVSYS# |
Description | EVAL BOARD FOR MAX20096 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20096 - 2 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 3A | |
Outputs and Type | 2 Non-Isolated Outputs | |
Voltage - Output | 3V ~ 55V | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 65V | |
Contents | Board(s) | |
Utilized IC / Part | MAX20096 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.276.02000 | Fr.276.02 |
Unit Price without VAT: | Fr.276.02000 |
---|---|
Unit Price with VAT: | Fr.298.37762 |