
MAX2027EUP+TD | |
|---|---|
DigiKey Part Number | MAX2027EUP+TD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2027EUP+TD |
Description | IC AMP ATE ISM 50-400MHZ 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC ATE, ISM, PHS, UMTS, WLL 50MHz ~ 400MHz 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX2027EUP+TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 50MHz ~ 400MHz | |
P1dB | 20.6dBm | |
Gain | 15.5dB | |
Noise Figure | 4.7dB | |
RF Type | ATE, ISM, PHS, UMTS, WLL | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 60mA ~ 75mA | |
Test Frequency | 50MHz | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.8.44376 | Fr.21,109.40 |
| Unit Price without VAT: | Fr.8.44376 |
|---|---|
| Unit Price with VAT: | Fr.9.12770 |

