MAX20310EVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20310EVKIT#

DigiKey Part Number
MAX20310EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX20310EVKIT#
Description
EVAL BOARD FOR MAX20310
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX20310 - 3 Non-Isolated Outputs DC/DC, Step Up or Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down with LDO
Outputs and Type
3 Non-Isolated Outputs
Power - Output
-
Voltage - Output
-
Current - Output
-
Voltage - Input
-0.8V ~ -2V
Regulator Topology
Buck-Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
MAX20310
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.75.30000Fr.75.30
Manufacturers Standard Package
Unit Price without VAT:Fr.75.30000
Unit Price with VAT:Fr.81.39930